-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W0317
|
Newark | Thick Film Chip Res, 0805, 1/10W 5% Rohs Compliant: Yes |Panasonic ERJ-6GEYJ395V Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 | Buy Now |
DISTI #
90AJ1922
|
Newark | Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 3900000Ohm, 150V, 5% +/-Tol, -400,150Ppm/Cel, Surface Mount, 0805 Rohs Compliant: Yes |Panasonic ERJ-6GEYJ395V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0260 | Buy Now |
DISTI #
P3.9MACT-ND
|
DigiKey | RES SMD 3.9M OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
48548 In Stock |
|
$0.0062 / $0.1000 | Buy Now |
DISTI #
667-ERJ-6GEYJ395V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 3.9Mohms 5% Tol AEC-Q200 RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now |
|
Future Electronics | ERJ Series 0805 3.9MOhm 0.125W ±5% -400/+150 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0059 / $0.0070 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 3.9M Ohm 5% 0.125W(1/8W) -400ppm/°C to 150ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
30000 Partner Stock |
|
$0.0057 / $0.0084 | Buy Now |
|
Bristol Electronics | 4400 |
|
RFQ | ||
|
Master Electronics | Res Thick Film 0805 3.9M Ohm 5% 0.125W(1/8W) -400ppm/°C to 150ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
30000 Partner Stock |
|
$0.0057 / $0.0084 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy