-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W4957
|
Newark | Res, Thick Film, 39R, 5%, 0.125W, 0805, Resistance:39Ohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJ-6GEYJ390V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 29585 |
|
$0.0070 / $0.1090 | Buy Now |
DISTI #
52W0315
|
Newark | Res, Thick Film, 39R, 5%, 0.125W, 0805, Reel, Resistance:39Ohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Panasonic ERJ-6GEYJ390V Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
P39ACT-ND
|
DigiKey | RES SMD 39 OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
337217 In Stock |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
ERJ-6GEYJ390V
|
Avnet Americas | SMD Chip Resistor, 39 Ohm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-6GEYJ390V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0051 / $0.0058 | Buy Now |
DISTI #
667-ERJ-6GEYJ390V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 39ohms 5% AEC-Q200 RoHS: Compliant | 96167 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 | 0 |
|
$0.0061 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 39 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
295000 In Stock |
|
$0.0048 / $0.0057 | Buy Now |
DISTI #
ERJ-6GEYJ390V
|
TTI | Thick Film Resistors - SMD 0805 39ohms 5% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0030 / $0.0032 | Buy Now |
DISTI #
SMC-ERJ-6GEYJ390V
|
Sensible Micro Corporation | Res 0805 39 Ohm 5% RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 4700 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3800 |
|
$0.1500 / $0.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ-6GEYJ390V
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-6GEYJ390V
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |