-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W7703
|
Newark | Res, Thick Film, 3K3, 5%, 0.125W, 0805, Reel, Resistance:3.3Kohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Panasonic ERJ-6GEYJ332V Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
P3.3KACT-ND
|
DigiKey | RES SMD 3.3K OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
79596 In Stock |
|
$0.0062 / $0.1000 | Buy Now |
DISTI #
ERJ-6GEYJ332V
|
Avnet Americas | SMD Chip Resistor, 3.3 kOhm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-6GEYJ332V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0051 / $0.0058 | Buy Now |
DISTI #
ERJ-6GEYJ332V
|
Avnet Americas | SMD Chip Resistor, 3.3 kOhm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-6GEYJ332V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0051 / $0.0058 | Buy Now |
DISTI #
667-ERJ-6GEYJ332V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 3.3Kohms 5% AEC-Q200 RoHS: Compliant | 16310 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | ERJ Series 0805 3.3 kOhm 0.125 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0059 / $0.0070 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 3.3K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
64150 In Stock |
|
$0.0048 / $0.0057 | Buy Now |
|
Bristol Electronics | 28090 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 89 | 15000 |
|
$0.0056 / $0.0563 | Buy Now |
DISTI #
ERJ-6GEYJ332V
|
TTI | Thick Film Resistors - SMD 0805 3.3Kohms 5% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 40000 In Stock |
|
$0.0050 / $0.0060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy