-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W0306
|
Newark | Res, 3M, 5%, 0.125W, 0805, Thick Film, Resistance:3Mohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJ-6GEYJ305V Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
57AK2361
|
Newark | Res, 3M, 5%, 0.125W, Thick Film, 0805, Resistance:3Mohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJ-6GEYJ305V Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0150 | Buy Now |
DISTI #
P3.0MACT-ND
|
DigiKey | RES SMD 3M OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
72860 In Stock |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
ERJ-6GEYJ305V
|
Avnet Americas | SMD Chip Resistor, 3 MOhm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film - Tape and Reel (Alt: ERJ-6GEYJ305V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0051 / $0.0058 | Buy Now |
DISTI #
667-ERJ-6GEYJ305V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 3Mohms 5% Tol AEC-Q200 RoHS: Compliant | 65492 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V79:2366_26799693
|
Arrow Electronics | Res Thick Film 0805 3M Ohm 5% 0.125W(1/8W) -400ppm/°C to 150ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 23083 Package Multiple: 1 Date Code: 1631 | Americas - 23083 |
|
Buy Now | |
|
Future Electronics | RES SMD 3M OHM 5% 1/8W 0805 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0059 / $0.0070 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 3M Ohm 5% 0.125W(1/8W) -400ppm/°C to 150ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
25000 In Stock |
|
$0.0048 / $0.0057 | Buy Now |
DISTI #
51650236
|
Verical | Res Thick Film 0805 3M Ohm 5% 0.125W(1/8W) -400ppm/°C to 150ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 5000 Date Code: 1805 | Americas - 25000 |
|
$0.0099 | Buy Now |
DISTI #
62336743
|
Verical | Res Thick Film 0805 3M Ohm 5% 0.125W(1/8W) -400ppm/°C to 150ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 23083 Package Multiple: 1 Date Code: 1631 | Americas - 23083 |
|
$0.0026 / $0.0030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy