-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T8815
|
Newark | Res, Thick Film, 3K, 5%, 0.125W, 0805, Resistance:3Kohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJ-6GEYJ302V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3 |
|
$0.0050 | Buy Now |
DISTI #
97W7700
|
Newark | Res, Thick Film, 3K, 5%, 0.125W, 0805, Reel, Resistance:3Kohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Panasonic ERJ-6GEYJ302V Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
P3.0KACT-ND
|
DigiKey | RES SMD 3K OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
174600 In Stock |
|
$0.0062 / $0.1000 | Buy Now |
DISTI #
ERJ-6GEYJ302V
|
Avnet Americas | SMD Chip Resistor, 3 kOhm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-6GEYJ302V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 65000 |
|
$0.0048 | Buy Now |
DISTI #
667-ERJ-6GEYJ302V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 3Kohms 5% Tol AEC-Q200 RoHS: Compliant | 56645 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V72:2272_07441916
|
Arrow Electronics | Res Thick Film 0805 3K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1842 Container: Cut Strips | Americas - 3977 |
|
$0.0060 / $0.0551 | Buy Now |
|
Future Electronics | ERJ Series 0805 3 kOhm ±5% 0.125 W ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0059 / $0.0070 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 3K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
90000 In Stock |
|
$0.0055 / $0.0078 | Buy Now |
DISTI #
71245656
|
Verical | Res Thick Film 0805 3K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 5000 Date Code: 2336 | Americas - 90000 |
|
$0.0082 / $0.0108 | Buy Now |
DISTI #
56259491
|
Verical | Res Thick Film 0805 3K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1112 Package Multiple: 1 Date Code: 1842 | Americas - 3977 |
|
$0.0060 / $0.0096 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy