There are no models available for this part yet.
Overview of ERJ-6GEYJ271V-T/R by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ERJ-6GEYJ271V-T/R by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70264887
|
RS | Resistor, Thick Film, Res 270 Ohms, Pwr-Rtg 0.125 W, Tol 5%,SMT,0805,Tape & Reel | Panasonic Electronic Components ERJ-6GEYJ271V-T/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 45767 |
|
$0.0050 | Buy Now |