-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W4947
|
Newark | Res, Thick Film, 2K4, 5%, 0.125W, 0805, Resistance:2.4Kohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150Vrohs Compliant: Yes |Panasonic ERJ-6GEYJ242V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3134 |
|
$0.0040 | Buy Now |
DISTI #
52W0294
|
Newark | Res, Thick Film, 2K4, 5%, 0.125W, 0805, Reel, Resistance:2.4Kohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Panasonic ERJ-6GEYJ242V Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
P2.4KACT-ND
|
DigiKey | RES SMD 2.4K OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
102227 In Stock |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
ERJ-6GEYJ242V
|
Avnet Americas | SMD Chip Resistor, 2.4 kOhm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-6GEYJ242V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0051 / $0.0058 | Buy Now |
DISTI #
667-ERJ-6GEYJ242V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 2.4Kohms 5% AEC-Q200 RoHS: Compliant | 41184 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
70267985
|
RS | Resistor, Thick Film, Res 2.4 Kilohms, Pwr-Rtg 0.125 W, Tol 5%,SMT,0805,Cut Tape | Panasonic Electronic Components ERJ-6GEYJ242V RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0100 / $0.0130 | RFQ |
|
Future Electronics | ERJ Series 0805 2.4 kOhms 0.125 W ±5% ±200ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 45000Reel |
|
$0.0050 / $0.0060 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 2.4K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
153473 In Stock |
|
$0.0048 / $0.0057 | Buy Now |
|
Bristol Electronics | 18457 |
|
RFQ | ||
DISTI #
ERJ-6GEYJ242V
|
TTI | Thick Film Resistors - SMD 0805 2.4Kohms 5% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0043 / $0.0046 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ-6GEYJ242V
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-6GEYJ242V
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |