-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ-6GEYJ241V by Panasonic Electronic Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W7693
|
Newark | Res, Thick Film, 240R, 5%, 0.125W, 0805, Reel, Resistance:240Ohm, Resistance Tolerance:± 5%, Powe... more RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 1 Container: Reel | 15000 |
|
$0.0010 | Buy Now |
DISTI #
P240ACT-ND
|
DigiKey | RES SMD 240 OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
78119 In Stock |
|
$0.0062 / $0.1000 | Buy Now |
DISTI #
ERJ-6GEYJ241V
|
Avnet Americas | SMD Chip Resistor, 240 Ohm, ? 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel |
40000 |
|
$0.0044 / $0.0047 | Buy Now |
DISTI #
667-ERJ-6GEYJ241V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 240ohms 5% AEC-Q200 RoHS: Compliant | 74867 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | ERJ Series 0805 240 Ohm 0.125 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel |
5000 Reel |
|
$0.0100 / $0.0109 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 240 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
11237 In Stock |
|
$0.0053 / $0.0073 | Buy Now |
|
Bristol Electronics | 33157 |
|
RFQ | ||
DISTI #
ERJ-6GEYJ241V
|
TTI | Thick Film Resistors - SMD 0805 240ohms 5% AEC-Q200 pbFree: Pb-Free Min Qty: 50000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0050 | Buy Now |
|
NexGen Digital | 4994 |
|
RFQ | ||
|
Master Electronics | Res Thick Film 0805 240 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
11237 In Stock |
|
$0.0053 / $0.0073 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy