-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W0291
|
Newark | Res, Thick Film, 20R, 5%, 0.125W, 0805, Reel, Resistance:20Ohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Panasonic ERJ-6GEYJ200V RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
53W4946
|
Newark | Res, Thick Film, 20R, 5%, 0.125W, 0805, Resistance:20Ohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJ-6GEYJ200V RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0150 | Buy Now |
DISTI #
P20ACT-ND
|
DigiKey | RES SMD 20 OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
80780 In Stock |
|
$0.0055 / $0.1000 | Buy Now |
DISTI #
ERJ-6GEYJ200V
|
Avnet Americas | SMD Chip Resistor, 20 Ohm, ? 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-6GEYJ200V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0053 / $0.0058 | Buy Now |
DISTI #
667-ERJ-6GEYJ200V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 20ohms 5% AEC-Q200 RoHS: Compliant | 56519 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V72:2272_11335864
|
Arrow Electronics | Res Thick Film 0805 20 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1838 Container: Cut Strips | Americas - 37927 |
|
$0.0055 / $0.0056 | Buy Now |
|
Future Electronics | ERJ Series 0805 20 Ohm 0.125 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0060 / $0.0068 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 20 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
32095 In Stock |
|
$0.0053 / $0.0073 | Buy Now |
DISTI #
30695156
|
Verical | Res Thick Film 0805 20 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1137 Package Multiple: 1 Date Code: 1838 | Americas - 37927 |
|
$0.0056 | Buy Now |
DISTI #
51649831
|
Verical | Res Thick Film 0805 20 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 5000 Date Code: 1252 | Americas - 30000 |
|
$0.0072 / $0.0095 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy