-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W0280
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 16 Ohm, 125 Mw, - 5%, 150 V Rohs Compliant: Yes |Panasonic ERJ-6GEYJ160V RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
P16ACT-ND
|
DigiKey | RES SMD 16 OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
37323 In Stock |
|
$0.0055 / $0.1000 | Buy Now |
DISTI #
ERJ-6GEYJ160V
|
Avnet Americas | SMD Chip Resistor, 16 Ohm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-6GEYJ160V) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0051 / $0.0058 | Buy Now |
DISTI #
667-ERJ-6GEYJ160V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 16ohms 5% AEC-Q200 RoHS: Compliant | 47634 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks | 0 |
|
$0.0061 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 16 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0055 / $0.0077 | Buy Now |
|
Master Electronics | Res Thick Film 0805 16 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0055 / $0.0077 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 16 Ohms 5% 1/8W 200PPM AECQ200 | 0 |
|
$0.0096 / $0.0125 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy