-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W4940
|
Newark | Res, Thick Film, 13K, 5%, 0.125W, 0805, Resistance:13Kohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJ-6GEYJ133V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 24665 |
|
$0.0050 / $0.0080 | Buy Now |
DISTI #
52W0275
|
Newark | Res, Thick Film, 13K, 5%, 0.125W, 0805, Reel, Resistance:13Kohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Panasonic ERJ-6GEYJ133V Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
P13KACT-ND
|
DigiKey | RES SMD 13K OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39924 In Stock |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
ERJ-6GEYJ133V
|
Avnet Americas | SMD Chip Resistor, 13 kOhm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-6GEYJ133V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0051 / $0.0058 | Buy Now |
DISTI #
667-ERJ-6GEYJ133V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 13Kohms 5% AEC-Q200 RoHS: Compliant | 70671 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 | 0 |
|
$0.0061 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 13K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
54993 In Stock |
|
$0.0048 / $0.0057 | Buy Now |
DISTI #
ERJ-6GEYJ133V
|
TTI | Thick Film Resistors - SMD 0805 13Kohms 5% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 25000 In Stock |
|
$0.0050 / $0.0069 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 150 |
|
$0.1500 / $0.2300 | Buy Now |
|
Master Electronics | Res Thick Film 0805 13K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
54993 In Stock |
|
$0.0048 / $0.0057 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy