-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W0268
|
Newark | Resistor, Thick Film, 0805, 11Kohm, 5%, 125Mw, Full Reel, Resistance:11Kohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Panasonic ERJ-6GEYJ113V RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
P11KACT-ND
|
DigiKey | RES SMD 11K OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31766 In Stock |
|
$0.0055 / $0.1000 | Buy Now |
DISTI #
ERJ-6GEYJ113V
|
Avnet Americas | SMD Chip Resistor, 11 kOhm, ? 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-6GEYJ113V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0051 / $0.0058 | Buy Now |
DISTI #
667-ERJ-6GEYJ113V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 11Kohms 5% AEC-Q200 RoHS: Compliant | 20315 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V79:2366_27198488
|
Arrow Electronics | Res Thick Film 0805 11K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 7075 Package Multiple: 1 Date Code: 1645 | Americas - 7075 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks | 0 |
|
$0.0061 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 11K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
30000 In Stock |
|
$0.0066 / $0.0111 | Buy Now |
DISTI #
51650453
|
Verical | Res Thick Film 0805 11K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 1604 | Americas - 30000 |
|
$0.0086 / $0.0144 | Buy Now |
DISTI #
67186847
|
Verical | Res Thick Film 0805 11K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 7075 Package Multiple: 1 Date Code: 1645 | Americas - 7075 |
|
$0.0044 | Buy Now |
|
Bristol Electronics | 8351 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy