-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W4936
|
Newark | Res, Thick Film, 1K1, 5%, 0.125W, 0805, Resistance:1.1Kohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150Vrohs Compliant: Yes |Panasonic ERJ-6GEYJ112V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 33374 |
|
$0.0020 | Buy Now |
DISTI #
52W0267
|
Newark | Res, Thick Film, 1K1, 5%, 0.125W, 0805, Reel, Resistance:1.1Kohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Panasonic ERJ-6GEYJ112V Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
P1.1KACT-ND
|
DigiKey | RES SMD 1.1K OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
52405 In Stock |
|
$0.0062 / $0.1000 | Buy Now |
DISTI #
ERJ-6GEYJ112V
|
Avnet Americas | SMD Chip Resistor, 1.1 kOhm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-6GEYJ112V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0051 / $0.0058 | Buy Now |
DISTI #
667-ERJ-6GEYJ112V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 1.1Kohms 5% AEC-Q200 RoHS: Compliant | 39690 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V72:2272_07445760
|
Arrow Electronics | Res Thick Film 0805 1.1K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1638 Container: Cut Strips | Americas - 178 |
|
$0.0016 / $0.0160 | Buy Now |
|
Future Electronics | Res Thick Film 0805 1.1K Ohm 5% 0.125W(1/8W) 200ppm/C Pad SMD T/R Automotive AEC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 50000Reel |
|
$0.0059 / $0.0070 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 1.1K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0056 / $0.0082 | Buy Now |
DISTI #
32396685
|
Verical | Res Thick Film 0805 1.1K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 25000 Package Multiple: 1 | Americas - 33374 |
|
$0.0026 | Buy Now |
|
Bristol Electronics | 4825 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy