-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T8781
|
Newark | Res, Thick Film, 10M, 5%, 0.125W, 0805, Resistance:10Mohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJ-6GEYJ106V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18738 |
|
$0.0070 / $0.0080 | Buy Now |
DISTI #
97W7668
|
Newark | Res, Thick Film, 10M, 5%, 0.125W, 0805, Reel, Resistance:10Mohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Panasonic ERJ-6GEYJ106V Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0010 | Buy Now |
DISTI #
P10MACT-ND
|
DigiKey | RES SMD 10M OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
97326 In Stock |
|
$0.0062 / $0.1000 | Buy Now |
DISTI #
ERJ-6GEYJ106V
|
Avnet Americas | SMD Chip Resistor, 10 MOhm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film - Tape and Reel (Alt: ERJ-6GEYJ106V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 50000 |
|
$0.0051 / $0.0058 | Buy Now |
DISTI #
667-ERJ-6GEYJ106V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 10Mohms 5% Tol AEC-Q200 RoHS: Compliant | 71260 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | ERJ Series 0805 10 MOhm 0.125 W ±5% -400/+150ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0059 / $0.0070 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 10M Ohm 5% 0.125W(1/8W) -400ppm/°C to 150ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
144089 In Stock |
|
$0.0048 / $0.0057 | Buy Now |
DISTI #
51647094
|
Verical | Res Thick Film 0805 10M Ohm 5% 0.125W(1/8W) -400ppm/°C to 150ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 5000 Date Code: 1640 | Americas - 70000 |
|
$0.0062 / $0.0072 | Buy Now |
DISTI #
35608784
|
Verical | Res Thick Film 0805 10M Ohm 5% 0.125W(1/8W) -400ppm/°C to 150ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 15000 Package Multiple: 5000 | Americas - 70000 |
|
$0.0050 / $0.0054 | Buy Now |
|
Bristol Electronics | Min Qty: 89 | 14810 |
|
$0.0056 / $0.0563 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy