-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W0182
|
Newark | Res, Thick Film, 66K5, 1%, 0.125W, 0805, Reel, Resistance:66.5Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Precision Rohs Compliant: Yes |Panasonic ERJ-6ENF6652V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0110 | Buy Now |
DISTI #
81AC8578
|
Newark | Thick Film Chip Res, 0805,1% Precision, 66.5Kohm, 7 Inch Reel Rohs Compliant: Yes |Panasonic ERJ-6ENF6652V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 | Buy Now |
DISTI #
P66.5KCCT-ND
|
DigiKey | RES SMD 66.5K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
41752 In Stock |
|
$0.0080 / $0.1100 | Buy Now |
DISTI #
ERJ-6ENF6652V
|
Avnet Americas | SMD Chip Resistor, 66.5 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-6ENF6652V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0077 / $0.0087 | Buy Now |
DISTI #
667-ERJ-6ENF6652V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 66.5Kohms 1% AEC-Q200 RoHS: Compliant | 88722 |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
70267944
|
RS | Resistor, Thick Film, Res 66.5 Kilohms, Pwr-Rtg 0.125 W, Tol 1%,SMT,0805,Cut Tape | Panasonic Electronic Components ERJ-6ENF6652V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4118 |
|
$0.0180 / $0.0250 | Buy Now |
|
Future Electronics | ERJ Series 0805 66.5 kOhm ±1% 0.125 W ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 275000Reel |
|
$0.0091 / $0.0103 | Buy Now |
|
Future Electronics | ERJ Series 0805 66.5 kOhm ±1% 0.125 W ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 15000Reel |
|
$0.0091 / $0.0103 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 66.5K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
65000 In Stock |
|
$0.0079 / $0.0114 | Buy Now |
DISTI #
56867671
|
Verical | Res Thick Film 0805 66.5K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2107 | Americas - 65000 |
|
$0.0109 / $0.0148 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy