-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R5414
|
Newark | Res, Thick Film, 560R, 1%, 0.125W, 0805, Resistance:560Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Series Rohs Compliant: Yes |Panasonic ERJ-6ENF5600V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16012 |
|
$0.0060 | Buy Now |
DISTI #
P560CCT-ND
|
DigiKey | RES SMD 560 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
231768 In Stock |
|
$0.0089 / $0.1100 | Buy Now |
DISTI #
ERJ-6ENF5600V
|
Avnet Americas | SMD Chip Resistor, 560 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-6ENF5600V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0077 / $0.0087 | Buy Now |
DISTI #
667-ERJ-6ENF5600V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 560ohms 1% AEC-Q200 RoHS: Compliant | 35654 |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
70269726
|
RS | Resistor, Thick Film, Res 560 Ohms, Pwr-Rtg 0.125 W, Tol 1%,SMT,0805,Cut Tape | Panasonic Electronic Components ERJ-6ENF5600V RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0150 / $0.0190 | RFQ |
|
Future Electronics | ERJ Series 0805 560 Ohm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 70000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0089 / $0.0105 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 560 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
95128 In Stock |
|
$0.0082 / $0.0123 | Buy Now |
DISTI #
62377087
|
Verical | Res Thick Film 0805 560 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2223 | Americas - 95000 |
|
$0.0119 / $0.0171 | Buy Now |
|
Bristol Electronics | 9289 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 89 | 30000 |
|
$0.0048 / $0.0563 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy