-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W7638
|
Newark | Res, Thick Film, 475R, 1%, 0.125W, 0805, Reel, Resistance:475Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:150Vrohs Compliant: Yes |Panasonic ERJ-6ENF4750V Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 | Buy Now |
DISTI #
P475CCT-ND
|
DigiKey | RES SMD 475 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
104618 In Stock |
|
$0.0089 / $0.1100 | Buy Now |
DISTI #
ERJ-6ENF4750V
|
Avnet Americas | SMD Chip Resistor, 475 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-6ENF4750V) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0077 / $0.0087 | Buy Now |
DISTI #
667-ERJ-6ENF4750V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 475ohms 1% AEC-Q200 RoHS: Compliant | 184720 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | ERJ Series 0805 475 Ohm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 35000Reel |
|
$0.0076 / $0.0089 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 475 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
204379 In Stock |
|
$0.0077 / $0.0115 | Buy Now |
|
Bristol Electronics | 27884 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 89 | 5000 |
|
$0.0094 / $0.0563 | Buy Now |
DISTI #
ERJ-6ENF4750V
|
TTI | Thick Film Resistors - SMD 0805 475ohms 1% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0075 / $0.0092 | Buy Now |
DISTI #
SMC-ERJ-6ENF4750V
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 4916 |
|
$0.0080 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy