Part Details for ERJ-6ENF4750V-T/R by Panasonic Electronic Components
Overview of ERJ-6ENF4750V-T/R by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-6ENF4750V-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70265299
|
RS | Resistor, Thick Film, Res 475 Ohms, Pwr-Rtg 0.125 W, Tol 1%,SMT,0805,Tape & Reel | Panasonic Electronic Components ERJ-6ENF4750V-T/R RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 40000 |
|
$0.0210 / $0.0240 | Buy Now |