|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Res, Thick Film, 324R, 1%, 0.125W, 0805, Resistance:324Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJ-6ENF3240V
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
|
20637
|
-
1
$0.0070
-
10
$0.0070
-
100
$0.0070
-
1,000
$0.0070
-
5,000
$0.0070
-
10,000
$0.0070
|
$0.0070
|
Buy Now
|
|
|
Newark
|
Res, Thick Film, 324R, 1%, 0.125W, 0805, Reel, Resistance:324Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:150Vrohs Compliant: Yes |Panasonic ERJ-6ENF3240V
RoHS:
Compliant
Min Qty:
50000
Package Multiple:
1
Date Code:
0
Container:
Reel
|
0
|
|
$0.0100
|
Buy Now
|
|
|
DigiKey
|
RES SMD 324 OHM 1% 1/8W 0805
Min Qty:
1
Lead time:
20 Weeks
Container:
Digi-Reel®, Cut Tape (CT), Tape & Reel (TR)
|
34809 In Stock
|
-
1
$0.1000
-
10
$0.0360
-
50
$0.0238
-
100
$0.0201
-
500
$0.0142
-
1,000
$0.0123
-
5,000
$0.0130
-
10,000
$0.0117
-
15,000
$0.0111
-
25,000
$0.0104
-
35,000
$0.0100
-
50,000
$0.0096
-
125,000
$0.0088
-
250,000
$0.0083
-
500,000
$0.0080
|
$0.0080 / $0.1000
|
Buy Now
|
|
|
Avnet Americas
|
Res Thick Film 0805 324 Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R - Tape and Reel (Alt: ERJ-6ENF3240V)
RoHS:
Compliant
Min Qty:
50000
Package Multiple:
5000
Lead time:
20 Weeks, 0 Days
Container:
Reel
|
0
|
-
50,000
$0.0087
-
60,000
$0.0085
-
110,000
$0.0084
-
250,000
$0.0082
-
500,000
$0.0080
-
2,500,000
$0.0078
-
5,000,000
$0.0077
|
$0.0077 / $0.0087
|
Buy Now
|
|
DISTI #
667-ERJ-6ENF3240V
|
Mouser Electronics
|
Thick Film Resistors - SMD 0805 324ohms 1% AEC-Q200
RoHS:
Compliant
|
91830
|
-
1
$0.1000
-
10
$0.0190
-
100
$0.0130
-
1,000
$0.0120
-
5,000
$0.0090
-
10,000
$0.0080
|
$0.0080 / $0.1000
|
Buy Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
50000
Package Multiple:
5000
Lead time:
20 Weeks
|
0
|
|
$0.0092
|
Buy Now
|
|
|
Onlinecomponents.com
|
Res Thick Film 0805 324 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
RoHS:
Compliant
|
50000 In Stock
|
-
5,000
$0.0115
-
10,000
$0.0097
-
25,000
$0.0091
-
50,000
$0.0087
-
100,000
$0.0086
-
150,000
$0.0084
-
250,000
$0.0082
-
500,000
$0.0079
|
$0.0079 / $0.0115
|
Buy Now
|
|
|
Bristol Electronics
|
|
4951
|
|
|
RFQ
|
|
|
TTI
|
Thick Film Resistors - SMD 0805 324ohms 1% AEC-Q200
pbFree:
Pb-Free
Min Qty:
5000
Package Multiple:
5000
Container:
Reel
|
Americas - 15000 In Stock
|
-
5,000
$0.0089
-
10,000
$0.0079
-
50,000
$0.0078
|
$0.0078 / $0.0089
|
Buy Now
|
|
|
Chip1Stop
|
Surface Mount Resistor
RoHS:
Compliant
pbFree:
Yes
|
15411
|
|
$0.0088
|
Buy Now
|
|
|
Chip1Stop
|
Surface Mount Resistor
RoHS:
Compliant
pbFree:
Yes
Container:
Cut Tape
|
8800
|
-
200
$0.0192
-
500
$0.0136
-
1,000
$0.0118
-
2,000
$0.0117
-
5,000
$0.0089
|
$0.0089 / $0.0192
|
Buy Now
|
|
|
Master Electronics
|
Res Thick Film 0805 324 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
RoHS:
Compliant
|
50000 In Stock
|
-
5,000
$0.0115
-
10,000
$0.0097
-
25,000
$0.0091
-
50,000
$0.0087
-
100,000
$0.0086
-
150,000
$0.0084
-
250,000
$0.0082
-
500,000
$0.0079
|
$0.0079 / $0.0115
|
Buy Now
|