-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W3401
|
Newark | Res, Thick Film, 287K, 1%, 0.125W, 0805, Resistance:287Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJ-6ENF2873V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 30028 |
|
$0.0030 | Buy Now |
DISTI #
52W0016
|
Newark | Res, Thick Film, 287K, 1%, 0.125W, 0805, Reel, Resistance:287Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Length:2Mmrohs Compliant: Yes |Panasonic ERJ-6ENF2873V RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
P287KCCT-ND
|
DigiKey | RES SMD 287K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21335 In Stock |
|
$0.0080 / $0.1100 | Buy Now |
DISTI #
ERJ-6ENF2873V
|
Avnet Americas | SMD Chip Resistor, 287 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-6ENF2873V) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0080 / $0.0087 | Buy Now |
DISTI #
667-ERJ-6ENF2873V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 287Kohms 1% AEC-Q200 RoHS: Compliant | 74418 |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
V72:2272_11335641
|
Arrow Electronics | Res Thick Film 0805 287K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1221 Container: Cut Strips | Americas - 12 |
|
$0.0280 / $0.1000 | Buy Now |
|
Future Electronics | ERJ Series 0805 287 kOhm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0091 / $0.0103 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 287K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
50000 In Stock |
|
$0.0079 / $0.0115 | Buy Now |
DISTI #
85555808
|
Verical | Res Thick Film 0805 287K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2605 Package Multiple: 1 | Americas - 8756 |
|
$0.0102 / $0.0120 | Buy Now |
|
Bristol Electronics | Min Qty: 89 | 4970 |
|
$0.0094 / $0.0563 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy