-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W4803
|
Newark | Res, Thick Film, 28K7, 1%, 0.125W, 0805, Resistance:28.7Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJ-6ENF2872V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3602 |
|
$0.0100 / $0.0110 | Buy Now |
DISTI #
52W0015
|
Newark | Res, Thick Film, 28K7, 1%, 0.125W, 0805, Reel, Resistance:28.7Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Precision Rohs Compliant: Yes |Panasonic ERJ-6ENF2872V RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
P28.7KCCT-ND
|
DigiKey | RES SMD 28.7K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
89287 In Stock |
|
$0.0080 / $0.1100 | Buy Now |
DISTI #
ERJ-6ENF2872V
|
Avnet Americas | SMD Chip Resistor, 28.7 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-6ENF2872V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 90000 |
|
$0.0047 | Buy Now |
DISTI #
667-ERJ-6ENF2872V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 28.7Kohms 1% AEC-Q200 RoHS: Compliant | 83573 |
|
$0.0090 / $0.1100 | Buy Now |
DISTI #
V36:1790_11335640
|
Arrow Electronics | Res Thick Film 0805 28.7K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Date Code: 2152 | Americas - 90000 |
|
$0.0034 / $0.0071 | Buy Now |
DISTI #
V79:2366_28762964
|
Arrow Electronics | Res Thick Film 0805 28.7K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 2152 | Americas - 30000 |
|
$0.0071 | Buy Now |
DISTI #
70269669
|
RS | Resistor, Thick Film, Res 28.7 Kilohms, Pwr-Rtg 0.125 W, Tol 1%,SMT,0805,Cut Tape | Panasonic Electronic Components ERJ-6ENF2872V RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0190 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks | 0 |
|
$0.0092 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 28.7K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
25000 In Stock |
|
$0.0077 / $0.0110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy