-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ-6ENF2802V by Panasonic Electronic Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P28.0KCCT-ND
|
DigiKey | RES SMD 28K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39809 In Stock |
|
$0.0091 / $0.1100 | Buy Now |
DISTI #
ERJ-6ENF2802V
|
Avnet Americas | SMD Chip Resistor, 28 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision - Tape and Reel ... more RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0076 / $0.0082 | Buy Now |
DISTI #
667-ERJ-6ENF2802V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 28Kohms 1% AEC-Q200 RoHS: Compliant | 55428 |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
70269667
|
RS | Resistor, Thick Film, Res 28 Kilohms, Pwr-Rtg 0.125 W, Tol 1%,SMT,0805,Cut Tape | Panasonic Electron... more RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0180 / $0.0250 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks | 0 |
|
$0.0172 / $0.0175 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 28K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
54750 In Stock |
|
$0.0077 / $0.0110 | Buy Now |
|
Bristol Electronics | 5546 |
|
RFQ | ||
DISTI #
ERJ-6ENF2802V
|
TTI | Thick Film Resistors - SMD 0805 28Kohms 1% AEC-Q200 pbFree: Pb-Free Min Qty: 50000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0089 | Buy Now |
|
Master Electronics | Res Thick Film 0805 28K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
54750 In Stock |
|
$0.0077 / $0.0110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy