-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W9960
|
Newark | Res, Thick Film, 215R, 1%, 0.125W, 0805, Reel, Resistance:215Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:150Vrohs Compliant: Yes |Panasonic ERJ-6ENF2150V RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
P215CCT-ND
|
DigiKey | RES SMD 215 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
90219 In Stock |
|
$0.0080 / $0.1100 | Buy Now |
DISTI #
ERJ-6ENF2150V
|
Avnet Americas | SMD Chip Resistor, 215 Ohm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-6ENF2150V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
667-ERJ-6ENF2150V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 215ohms 1% AEC-Q200 RoHS: Compliant | 44111 |
|
$0.0090 / $0.1100 | Buy Now |
DISTI #
V79:2366_25081428
|
Arrow Electronics | Res Thick Film 0805 215 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1211 | Americas - 3694 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks | 0 |
|
$0.0092 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 215 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
33450 In Stock |
|
$0.0093 / $0.0157 | Buy Now |
DISTI #
50053922
|
Verical | Res Thick Film 0805 215 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2273 Package Multiple: 1 Date Code: 1211 | Americas - 3694 |
|
$0.0025 | Buy Now |
|
Bristol Electronics | 19873 |
|
RFQ | ||
|
Quest Components | 11932 |
|
$0.0030 / $0.0150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy