-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W7609
|
Newark | Res, Thick Film, 200K, 1%, 0.125W, 0805, Reel, Resistance:200Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Length:2Mmrohs Compliant: Yes |Panasonic ERJ-6ENF2003V Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 | Buy Now |
DISTI #
P200KCCT-ND
|
DigiKey | RES SMD 200K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
119666 In Stock |
|
$0.0089 / $0.1100 | Buy Now |
DISTI #
ERJ-6ENF2003V
|
Avnet Americas | SMD Chip Resistor, 200 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-6ENF2003V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0077 / $0.0087 | Buy Now |
DISTI #
667-ERJ-6ENF2003V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 200Kohms 1% AEC-Q200 RoHS: Compliant | 85169 |
|
$0.0080 / $0.1100 | Buy Now |
|
Future Electronics | ERJ Series 0805 200 kOhm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 55000Reel |
|
$0.0089 / $0.0105 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 200K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
190498 In Stock |
|
$0.0082 / $0.0123 | Buy Now |
|
Bristol Electronics | 7862 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 89 | 4120 |
|
$0.0094 / $0.0563 | Buy Now |
DISTI #
ERJ-6ENF2003V
|
TTI | Thick Film Resistors - SMD 0805 200Kohms 1% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0078 / $0.0092 | Buy Now |
DISTI #
SMC-ERJ-6ENF2003V
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 9487 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy