-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W4758
|
Newark | Res, Thick Film, 174R, 1%, 0.125W, 0805, Resistance:174Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Series Rohs Compliant: Yes |Panasonic ERJ-6ENF1740V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17189 |
|
$0.0030 | Buy Now |
DISTI #
51W9914
|
Newark | Res, Thick Film, 174R, 1%, 0.125W, 0805, Reel, Resistance:174Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:150Vrohs Compliant: Yes |Panasonic ERJ-6ENF1740V Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
P174CCT-ND
|
DigiKey | RES SMD 174 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
34015 In Stock |
|
$0.0089 / $0.1100 | Buy Now |
DISTI #
ERJ-6ENF1740V
|
Avnet Americas | Res Thick Film 0805 174 Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R - Tape and Reel (Alt: ERJ-6ENF1740V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0077 / $0.0087 | Buy Now |
DISTI #
667-ERJ-6ENF1740V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 174ohms 1% AEC-Q200 RoHS: Compliant | 22784 |
|
$0.0080 / $0.1100 | Buy Now |
DISTI #
V72:2272_11335555
|
Arrow Electronics | Res Thick Film 0805 174 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1617 Container: Cut Strips | Americas - 1857 |
|
$0.0017 / $0.0150 | Buy Now |
|
Future Electronics | Res Thick Film 0805 174 Ohm 1% 0.125W(1/8W) 100ppm/C Pad SMD T/R Automotive RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 40000Reel |
|
$0.0089 / $0.0105 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 174 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
49901 In Stock |
|
$0.0092 / $0.0159 | Buy Now |
DISTI #
51589520
|
Verical | Res Thick Film 0805 174 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 1245 | Americas - 45000 |
|
$0.0162 / $0.0221 | Buy Now |
|
Bristol Electronics | 4900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy