|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Res, Thick Film, 14K7, 1%, 0.125W, 0805, Reel, Resistance:14.7Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Precision Rohs Compliant: Yes |Panasonic ERJ-6ENF1472V
RoHS:
Compliant
Min Qty:
50000
Package Multiple:
1
Date Code:
0
Container:
Reel
|
0
|
|
$0.0100
|
Buy Now
|
|
|
Newark
|
Res, Thick Film, 14K7, 1%, 0.125W, 0805, Resistance:14.7Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJ-6ENF1472V
RoHS:
Compliant
Min Qty:
50000
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
|
0
|
|
$0.0110
|
Buy Now
|
|
|
DigiKey
|
RES SMD 14.7K OHM 1% 1/8W 0805
Min Qty:
1
Lead time:
20 Weeks
Container:
Cut Tape (CT), Digi-Reel®, Tape & Reel (TR)
|
65189 In Stock
|
-
1
$0.1000
-
10
$0.0360
-
50
$0.0238
-
100
$0.0201
-
500
$0.0142
-
1,000
$0.0123
-
5,000
$0.0130
-
10,000
$0.0117
-
15,000
$0.0111
-
25,000
$0.0104
-
35,000
$0.0100
-
50,000
$0.0096
-
125,000
$0.0088
-
250,000
$0.0083
-
500,000
$0.0080
|
$0.0080 / $0.1000
|
Buy Now
|
|
|
Avnet Americas
|
SMD Chip Resistor, 14.7 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-6ENF1472V)
RoHS:
Compliant
Min Qty:
50000
Package Multiple:
5000
Lead time:
20 Weeks, 0 Days
Container:
Reel
|
0
|
-
50,000
$0.0087
-
60,000
$0.0085
-
110,000
$0.0084
-
250,000
$0.0082
-
500,000
$0.0080
-
2,500,000
$0.0078
-
5,000,000
$0.0077
|
$0.0077 / $0.0087
|
Buy Now
|
|
DISTI #
667-ERJ-6ENF1472V
|
Mouser Electronics
|
Thick Film Resistors - SMD 0805 14.7Kohms 1% AEC-Q200
RoHS:
Compliant
|
19449
|
-
1
$0.1000
-
10
$0.0240
-
100
$0.0150
-
1,000
$0.0130
-
5,000
$0.0090
|
$0.0090 / $0.1000
|
Buy Now
|
|
|
RS
|
Resistor, Thick Film, Res 14.7 Kilohms, Pwr-Rtg 0.125 W, Tol 1%,SMT,0805,Cut Tape | Panasonic Electronic Components ERJ-6ENF1472V
RoHS:
Not Compliant
Min Qty:
50000
Package Multiple:
1
Container:
Bulk
|
0
|
-
50,000
$0.0190
-
100,000
$0.0180
-
150,000
$0.0170
-
200,000
$0.0160
-
250,000
$0.0150
|
$0.0150 / $0.0190
|
RFQ
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
50000
Package Multiple:
5000
Lead time:
20 Weeks
|
0
|
|
$0.0092
|
Buy Now
|
|
|
Onlinecomponents.com
|
Res Thick Film 0805 14.7K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
RoHS:
Compliant
|
39900 In Stock
|
-
5,000
$0.0114
-
10,000
$0.0096
-
25,000
$0.0090
-
50,000
$0.0087
-
100,000
$0.0084
-
150,000
$0.0082
-
250,000
$0.0081
-
500,000
$0.0079
|
$0.0079 / $0.0114
|
Buy Now
|
|
|
Bristol Electronics
|
|
51272
|
|
|
RFQ
|
|
|
TTI
|
Thick Film Resistors - SMD 0805 14.7Kohms 1% AEC-Q200
pbFree:
Pb-Free
Min Qty:
5000
Package Multiple:
5000
Container:
Reel
|
Americas - 5000 In Stock
|
-
5,000
$0.0089
-
10,000
$0.0083
|
$0.0083 / $0.0089
|
Buy Now
|
|
|
Chip1Stop
|
Surface Mount Resistor
RoHS:
Compliant
pbFree:
Yes
Container:
Cut Tape
|
10000
|
-
200
$0.0019
-
500
$0.0010
-
2,000
$0.0009
-
5,000
$0.0009
-
10,000
$0.0007
|
$0.0007 / $0.0019
|
Buy Now
|
|
|
Master Electronics
|
Res Thick Film 0805 14.7K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
RoHS:
Compliant
|
39900 In Stock
|
-
5,000
$0.0114
-
10,000
$0.0096
-
25,000
$0.0090
-
50,000
$0.0087
-
100,000
$0.0084
-
150,000
$0.0082
-
250,000
$0.0081
-
500,000
$0.0079
|
$0.0079 / $0.0114
|
Buy Now
|
|
|
Ozdisan Elektronik
|
RES.(2012) 0805 14.7K Ohms 1% 1/8W 100PPM AECQ200
|
0
|
|
$0.0110 / $0.0134
|
RFQ
|