-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ-6ENF1401V by Panasonic Electronic Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W4734
|
Newark | Res, Thick Film, 1K4, 1%, 0.125W, 0805, Resistance:1.4Kohm, Resistance Tolerance:± 1%, Power Rati... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2920 |
|
$0.0080 / $0.0110 | Buy Now |
DISTI #
51W9862
|
Newark | Res, Thick Film, 1K4, 1%, 0.125W, 0805, Reel, Resistance:1.4Kohm, Resistance Tolerance:± 1%, Powe... more RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
P1.40KCCT-ND
|
DigiKey | RES SMD 1.4K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
62830 In Stock |
|
$0.0091 / $0.1100 | Buy Now |
DISTI #
ERJ-6ENF1401V
|
Avnet Americas | SMD Chip Resistor, 1.4 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision - Tape and Reel... more RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0076 / $0.0082 | Buy Now |
DISTI #
667-ERJ-6ENF1401V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 1.4Kohms 1% AEC-Q200 RoHS: Compliant | 62219 |
|
$0.0090 / $0.1100 | Buy Now |
DISTI #
70269610
|
RS | Resistor, Thick Film, Res 1.4 Kilohms, Pwr-Rtg 0.125 W, Tol 1%,SMT,0805,Cut Tape | Panasonic Electro... more RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0190 | RFQ |
|
Future Electronics | ERJ Series 0805 1.4 kOhm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel |
0 Reel |
|
$0.0163 / $0.0176 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 1.4K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
20000 In Stock |
|
$0.0094 / $0.0188 | Buy Now |
|
Bristol Electronics | 8238 |
|
RFQ | ||
DISTI #
ERJ-6ENF1401V
|
TTI | Thick Film Resistors - SMD 0805 1.4Kohms 1% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0078 / $0.0080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy