|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Res, Thick Film, 10R2, 1%, 0.125W, 0805, Reel, Resistance:10.2Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Length:2Mmrohs Compliant: Yes |Panasonic ERJ-6ENF10R2V
RoHS:
Compliant
Min Qty:
50000
Package Multiple:
1
Date Code:
0
Container:
Reel
|
0
|
|
$0.0100
|
Buy Now
|
|
|
Newark
|
Res, Thick Film, 10R2, 1%, 0.125W, 0805, Resistance:10.2Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJ-6ENF10R2V
RoHS:
Compliant
Min Qty:
50000
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
|
0
|
|
$0.0100
|
Buy Now
|
|
|
DigiKey
|
RES SMD 10.2 OHM 1% 1/8W 0805
Min Qty:
1
Lead time:
20 Weeks
Container:
Cut Tape (CT), Digi-Reel®, Tape & Reel (TR)
|
101129 In Stock
|
-
1
$0.1100
-
10
$0.0530
-
50
$0.0344
-
100
$0.0292
-
500
$0.0206
-
1,000
$0.0179
-
5,000
$0.0130
-
10,000
$0.0117
-
15,000
$0.0111
-
25,000
$0.0104
-
35,000
$0.0100
-
50,000
$0.0096
-
125,000
$0.0088
-
250,000
$0.0083
-
500,000
$0.0080
|
$0.0080 / $0.1100
|
Buy Now
|
|
|
Avnet Americas
|
Res Thick Film 0805 10.2 Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R - Tape and Reel (Alt: ERJ-6ENF10R2V)
RoHS:
Compliant
Min Qty:
50000
Package Multiple:
5000
Lead time:
20 Weeks, 0 Days
Container:
Reel
|
0
|
-
50,000
$0.0087
-
60,000
$0.0085
-
110,000
$0.0084
-
250,000
$0.0082
-
500,000
$0.0080
-
2,500,000
$0.0078
-
5,000,000
$0.0077
|
$0.0077 / $0.0087
|
Buy Now
|
|
DISTI #
667-ERJ-6ENF10R2V
|
Mouser Electronics
|
Thick Film Resistors - SMD 0805 10.2ohms 1% AEC-Q200
RoHS:
Compliant
|
49287
|
-
1
$0.1000
-
10
$0.0430
-
100
$0.0190
-
1,000
$0.0140
-
5,000
$0.0100
-
10,000
$0.0090
|
$0.0090 / $0.1000
|
Buy Now
|
|
DISTI #
V72:2272_11335467
|
Arrow Electronics
|
Res Thick Film 0805 10.2 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Min Qty:
1
Package Multiple:
1
Lead time:
20 Weeks
Date Code:
1212
Container:
Cut Strips
|
Americas - 2
|
|
$0.0017
|
Buy Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
50000
Package Multiple:
5000
Lead time:
20 Weeks
|
0
|
|
$0.0092
|
Buy Now
|
|
|
Onlinecomponents.com
|
Res Thick Film 0805 10.2 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
RoHS:
Compliant
|
45000 In Stock
|
-
5,000
$0.0114
-
10,000
$0.0096
-
25,000
$0.0090
-
50,000
$0.0087
-
100,000
$0.0084
-
150,000
$0.0082
-
250,000
$0.0081
-
500,000
$0.0079
|
$0.0079 / $0.0114
|
Buy Now
|
|
|
Verical
|
Res Thick Film 0805 10.2 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Min Qty:
5000
Package Multiple:
5000
Date Code:
2010
|
Americas - 45000
|
-
5,000
$0.0148
-
10,000
$0.0125
-
25,000
$0.0117
-
50,000
$0.0113
-
100,000
$0.0109
|
$0.0109 / $0.0148
|
Buy Now
|
|
|
Chip1Stop
|
Surface Mount Resistor
RoHS:
Compliant
pbFree:
Yes
|
2
|
|
$0.0018
|
Buy Now
|
|
|
Master Electronics
|
Res Thick Film 0805 10.2 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
RoHS:
Compliant
|
45000 In Stock
|
-
5,000
$0.0114
-
10,000
$0.0096
-
25,000
$0.0090
-
50,000
$0.0087
-
100,000
$0.0084
-
150,000
$0.0082
-
250,000
$0.0081
-
500,000
$0.0079
|
$0.0079 / $0.0114
|
Buy Now
|
|
|
Ozdisan Elektronik
|
RES.(2012) 0805 10.2 Ohms 1% 1/8W 100PPM AECQ200
|
0
|
|
$0.0109 / $0.0133
|
RFQ
|