Part Details for ERJ-6DQJR82V by Panasonic Electronic Components
Results Overview of ERJ-6DQJR82V by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ-6DQJR82V Information
ERJ-6DQJR82V by Panasonic Electronic Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ERJ-6DQJR82V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3593249
|
Farnell | CURRENT SENSE RES, 0R82, 0.5W, 0805 RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 4 Days Container: Cut Tape | 4858 |
|
$0.0259 / $0.2198 | Buy Now |
DISTI #
P19258CT-ND
|
DigiKey | RES 0.82 OHM 5% 1/2W 0805 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4635 In Stock |
|
$0.0219 / $0.1400 | Buy Now |
DISTI #
ERJ-6DQJR82V
|
Avnet Americas | SMD Current Sense Resistor, 820 Milliohm, ? 5%, 500 mW, 0805 [2012 Metric], Thick Film - Tape and Re... more Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0214 / $0.0231 | Buy Now |
DISTI #
667-ERJ-6DQJR82V
|
Mouser Electronics | Current Sense Resistors - SMD 0805 820mOhms 5% Curr Sens AEC-Q200 RoHS: Compliant | 8675 |
|
$0.0210 / $0.1400 | Buy Now |
DISTI #
V72:2272_16514445
|
Arrow Electronics | Res Thick Film 0805 0.82 Ohm 5% 0.5W(1/2W) 0ppm/°C to 100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2151 Container: Cut Strips | Americas - 9900 |
|
$0.0085 / $0.0273 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.0483 / $0.0511 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0216 / $0.0273 | Buy Now |
DISTI #
60663747
|
Verical | Res Thick Film 0805 0.82 Ohm 5% 0.5W(1/2W) 0ppm/°C to 100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 272 Package Multiple: 1 Date Code: 2151 | Americas - 9900 |
|
$0.0085 / $0.0092 | Buy Now |
DISTI #
ERJ-6DQJR82V
|
TTI | Current Sense Resistors - SMD 0805 820mOhms 5% Curr Sens AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0127 / $0.0129 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0216 / $0.0273 | Buy Now |