-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC0236
|
Newark | Current Sense Res, 6R2, 0.5W, 0805, Resistance:6.2Ohm, Product Range:Erj-6D Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:500Mw, Resistance Tolerance:± 5%, Resistor Technology:Thick Film, Product Length:2.01Mm Rohs Compliant: Yes |Panasonic ERJ-6DQJ6R2V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4882 |
|
$0.0090 | Buy Now |
DISTI #
68AC0237
|
Newark | Current Sense Res, 6R2, 0.5W, 0805, Resistance:6.2Ohm, Product Range:Erj-6D Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:500Mw, Resistance Tolerance:± 5%, Resistor Technology:Thick Film, Product Length:2.01Mm Rohs Compliant: Yes |Panasonic ERJ-6DQJ6R2V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0430 | Buy Now |
DISTI #
P19239CT-ND
|
DigiKey | RES 6.2 OHM 5% 1/2W 0805 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6858 In Stock |
|
$0.0222 / $0.2300 | Buy Now |
DISTI #
ERJ-6DQJ6R2V
|
Avnet Americas | SMD Current Sense Resistor, 6.2 Ohm, ± 5%, 500 mW, 0805 [2012 Metric], Thick Film - Tape and Reel (Alt: ERJ-6DQJ6R2V) Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0216 / $0.0245 | Buy Now |
DISTI #
667-ERJ-6DQJ6R2V
|
Mouser Electronics | Current Sense Resistors - SMD 0805 6.2ohms 5% Curr Sens AEC-Q200 RoHS: Compliant | 9570 |
|
$0.0220 / $0.2300 | Buy Now |
DISTI #
V72:2272_16514426
|
Arrow Electronics | Res Thick Film 0805 6.2 Ohm 5% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1726 Container: Cut Strips | Americas - 2520 |
|
$0.0010 / $0.0092 | Buy Now |
|
Future Electronics | SMD 0805 6.2ohms 5% RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0257 / $0.0277 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0225 / $0.0287 | Buy Now |
DISTI #
25813863
|
Verical | Res Thick Film 0805 6.2 Ohm 5% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive Min Qty: 2273 Package Multiple: 1 Date Code: 1726 | Americas - 2520 |
|
$0.0010 | Buy Now |
DISTI #
ERJ-6DQJ6R2V
|
TTI | Current Sense Resistors - SMD 0805 6.2ohms 5% Curr Sens AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0228 / $0.0261 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy