-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC0226
|
Newark | Current Sense Res, 3R9, 0.5W, 0805, Resistance:3.9Ohm, Product Range:Erj-6D Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:500Mw, Resistance Tolerance:± 5%, Resistor Technology:Thick Film, Product Length:2.01Mm Rohs Compliant: Yes |Panasonic ERJ-6DQJ3R9V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3790 |
|
$0.0190 | Buy Now |
DISTI #
68AC0227
|
Newark | Current Sense Res, 3R9, 0.5W, 0805, Resistance:3.9Ohm, Product Range:Erj-6D Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:500Mw, Resistance Tolerance:± 5%, Resistor Technology:Thick Film, Product Length:2.01Mm Rohs Compliant: Yes |Panasonic ERJ-6DQJ3R9V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0430 | Buy Now |
DISTI #
P19234CT-ND
|
DigiKey | RES 3.9 OHM 5% 1/2W 0805 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3928 In Stock |
|
$0.0211 / $0.2000 | Buy Now |
DISTI #
ERJ-6DQJ3R9V
|
Avnet Americas | SMD Current Sense Resistor, 3.9 Ohm, ? 5%, 500 mW, 0805 [2012 Metric], Thick Film - Tape and Reel (Alt: ERJ-6DQJ3R9V) Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0225 / $0.0245 | Buy Now |
DISTI #
667-ERJ-6DQJ3R9V
|
Mouser Electronics | Current Sense Resistors - SMD 0805 3.9ohms 5% Curr Sens AEC-Q200 RoHS: Compliant | 4487 |
|
$0.0210 / $0.1600 | Buy Now |
|
Future Electronics | ERJ Series 0805 3.9 Ohm 0.5 W ±5 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.0260 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0216 / $0.0273 | Buy Now |
DISTI #
66407813
|
Verical | Res Thick Film 0805 3.9 Ohm 5% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive Min Qty: 2632 Package Multiple: 1 | Americas - 3790 |
|
$0.0269 | Buy Now |
|
Quest Components | 76 |
|
$0.0525 / $0.1050 | Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0216 / $0.0273 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy