Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Current Sense Res, 8R2, 0.5W, 0805, Resistance:8.2Ohm, Product Range:Erj6Dq Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:2.01Mm Rohs Compliant: Yes |Panasonic ERJ-6DQF8R2V
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
1
Date Code:
1
Container:
Cut Tape
50
5,000
$0.0130
10,000
$0.0130
25,000
$0.0130
$0.0130
Buy Now
Details
Newark
Current Sense Res, 8R2, 0.5W, 0805, Resistance:8.2Ohm, Product Range:Erj6Dq Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:2.01Mm Rohs Compliant: Yes |Panasonic ERJ-6DQF8R2V
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
1
Date Code:
0
Container:
Reel
0
5,000
$0.0570
10,000
$0.0470
20,000
$0.0410
30,000
$0.0380
50,000
$0.0330
$0.0330 / $0.0570
Buy Now
Details
DigiKey
RES 8.2 OHM 1% 1/2W 0805
Min Qty:
1
Lead time:
15 Weeks
Container:
Digi-Reel®, Cut Tape (CT), Tape & Reel (TR)
11577 In Stock
1
$0.3400
10
$0.2720
25
$0.2084
50
$0.1512
100
$0.1063
250
$0.0860
500
$0.0678
1,000
$0.0469
5,000
$0.0391
10,000
$0.0365
25,000
$0.0347
50,000
$0.0340
125,000
$0.0332
$0.0332 / $0.3400
Buy Now
Details
Avnet Americas
SMD Current Sense Resistor, 8.2 Ohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film - Tape and Reel (Alt: ERJ-6DQF8R2V)
RoHS:
Not Compliant
Min Qty:
5000
Package Multiple:
5000
Lead time:
15 Weeks, 0 Days
Container:
Reel
0
5,000
$0.0367
10,000
$0.0359
20,000
$0.0354
30,000
$0.0344
40,000
$0.0336
50,000
$0.0330
500,000
$0.0324
$0.0324 / $0.0367
Buy Now
Details
Mouser Electronics
Current Sense Resistors - SMD 0805 8.2ohms 1% Curr Sens AEC-Q200
RoHS:
Compliant
9301
1
$0.3300
10
$0.1520
100
$0.0680
1,000
$0.0460
5,000
$0.0400
10,000
$0.0370
25,000
$0.0330
100,000
$0.0320
$0.0320 / $0.3300
Buy Now
Details
DISTI #
V72:2272_16514389
Arrow Electronics
Res Thick Film 0805 8.2 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive
Min Qty:
1
Package Multiple:
1
Lead time:
15 Weeks
Date Code:
1921
Container:
Cut Strips
Americas - 263
0
$0.0326
1
$0.0120
10
$0.0107
25
$0.0095
100
$0.0082
250
$0.0070
$0.0070 / $0.0326
Buy Now
Details
Future Electronics
RES SMD 8.2 OHM 1% 1/2W 0805
RoHS:
Compliant
pbFree:
Yes
Min Qty:
5000
Package Multiple:
5000
Lead time:
15 Weeks
Container:
Reel
0Reel
5,000
$0.0410
10,000
$0.0404
15,000
$0.0400
25,000
$0.0395
50,000
$0.0385
$0.0385 / $0.0410
Buy Now
Details
Onlinecomponents.com
RoHS:
Compliant
0
5,000
$0.0402
10,000
$0.0384
25,000
$0.0372
50,000
$0.0356
100,000
$0.0346
150,000
$0.0341
250,000
$0.0336
500,000
$0.0331
$0.0331 / $0.0402
Buy Now
Details
Verical
Res Thick Film 0805 8.2 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive
Min Qty:
182
Package Multiple:
1
Date Code:
1921
Americas - 263
$0.0070 / $0.0082
Buy Now
Details
TTI
Current Sense Resistors - SMD 0805 8.2ohms 1% Curr Sens AEC-Q200
RoHS:
Compliant
pbFree:
Pb-Free
Min Qty:
5000
Package Multiple:
5000
Container:
Reel
Americas - 15000 In Stock
$0.0391
Buy Now
Details
Chip1Stop
Surface Mount Resistor
RoHS:
Not Compliant
263
10
$0.0479
25
$0.0442
100
$0.0383
250
$0.0323
$0.0323 / $0.0479
Buy Now
Details
Master Electronics
RoHS:
Compliant
0
5,000
$0.0402
10,000
$0.0384
25,000
$0.0372
50,000
$0.0356
100,000
$0.0346
150,000
$0.0341
250,000
$0.0336
500,000
$0.0331
$0.0331 / $0.0402
Buy Now
Details
Ozdisan Elektronik
RES.(2012) 0805 8.2 Ohms 1% 1/2W 100PPM AECQ200
0
$0.0603 / $0.0736
RFQ