-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC0062
|
Newark | Current Sense Res, 0R01, 0.5W, 0805, Resistance:0.01Ohm, Product Range:Erj-6Cw Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:500Mw, Resistance Tolerance:± 5%, Resistor Technology:Thick Film, Product Length:2.01Mm Rohs Compliant: Yes |Panasonic ERJ-6CWJR010V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3970 |
|
$0.0580 | Buy Now |
DISTI #
68AC0063
|
Newark | Current Sense Res, 0R01, 0.5W, 0805, Resistance:0.01Ohm, Product Range:Erj-6Cw Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:500Mw, Resistance Tolerance:± 5%, Resistor Technology:Thick Film, Product Length:2.01Mm Rohs Compliant: Yes |Panasonic ERJ-6CWJR010V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0680 / $0.1040 | Buy Now |
DISTI #
P19208CT-ND
|
DigiKey | RES 0.01 OHM 5% 1/2W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12965 In Stock |
|
$0.0651 / $0.4700 | Buy Now |
DISTI #
ERJ-6CWJR010V
|
Avnet Americas | SMD Current Sense Resistor, 10 Milliohm, ? 5%, 500 mW, 0805 [2012 Metric], Thick Film - Tape and Reel (Alt: ERJ-6CWJR010V) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0693 / $0.0755 | Buy Now |
DISTI #
667-ERJ-6CWJR010V
|
Mouser Electronics | Current Sense Resistors - SMD 0805 10mOhms 5% Curr Sens AEC-Q200 RoHS: Compliant | 8547 |
|
$0.0650 / $0.4700 | Buy Now |
|
Future Electronics | Res Current Sense Thick Film 0805 0.01 Ohm 5% 1/2W 75ppm/C Molded Paper T/R -. RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 80000Reel |
|
$0.0757 / $0.0801 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0655 / $0.0755 | Buy Now |
DISTI #
65267215
|
Verical | Res Thick Film 0805 0.01 Ohm 5% 0.5W(1/2W) ±75ppm/°C Pad SMD T/R Automotive Min Qty: 863 Package Multiple: 1 | Americas - 3970 |
|
$0.0823 / $0.0876 | Buy Now |
DISTI #
ERJ-6CWJR010V
|
TTI | Current Sense Resistors - SMD 0805 10mOhms 5% Curr Sens AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0620 / $0.0690 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0655 / $0.0755 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy