-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AH0678
|
Newark | Res, 0R012, 0.5W, 0805, Thick Film, Resistance:0.012Ohm, Product Range:Erj-6Cw Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:500Mw, Resistance Tolerance:± 0.5%, Resistor Technology:Thick Film, Product Length:2.01Mmrohs Compliant: Yes |Panasonic ERJ-6CWDR012V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4499 |
|
$0.1150 | Buy Now |
DISTI #
13AH0679
|
Newark | Res, 0R012, 0.5W, 0805, Thick Film, Resistance:0.012Ohm, Product Range:Erj-6Cw Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:500Mw, Resistance Tolerance:± 0.5%, Resistor Technology:Thick Film, Product Length:2.01Mmrohs Compliant: Yes |Panasonic ERJ-6CWDR012V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1360 / $0.1770 | Buy Now |
DISTI #
P124403CT-ND
|
DigiKey | RES 0.012 OHM 0.5% 1/2W 0805 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6209 In Stock |
|
$0.1285 / $0.7800 | Buy Now |
DISTI #
13AH0678
|
Avnet Americas | SMD Chip Resistor, 12 Milliohm, ? 0.5%, 500 mW, 0805 [2012 Metric], Thick Film, High Power - Product that comes on tape, but is not reeled (Alt: 13AH0678) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Ammo Pack | 4499 Partner Stock |
|
$0.2150 / $0.4120 | Buy Now |
DISTI #
ERJ-6CWDR012V
|
Avnet Americas | SMD Chip Resistor, 12 Milliohm, ? 0.5%, 500 mW, 0805 [2012 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-6CWDR012V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1367 / $0.1490 | Buy Now |
DISTI #
667-ERJ-6CWDR012V
|
Mouser Electronics | Current Sense Resistors - SMD 0805 0.5% 0.012ohm AEC-Q200 RoHS: Compliant | 6036 |
|
$0.1280 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.1254 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1312 / $0.1469 | Buy Now |
DISTI #
60643871
|
Verical | Res Thick Film 0805 0.012 Ohm 0.5% 0.5W(1/2W) ±75ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 435 Package Multiple: 1 | Americas - 4499 |
|
$0.1631 / $0.1803 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1312 / $0.1469 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy