-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W0595
|
Newark | Smd Current Sense Resistors, Aec-Q200 Erj Series, 0.011 Ohm, 550 Mw, 1%, 0805 [2012 Metric] Rohs Compliant: Yes |Panasonic ERJ-6BWFR011V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2000 | Buy Now |
DISTI #
P.011AQCT-ND
|
DigiKey | RES 0.011 OHM 1% 1/2W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8115 In Stock |
|
$0.1276 / $0.7200 | Buy Now |
DISTI #
ERJ-6BWFR011V
|
Avnet Americas | SMD Chip Resistor, 11 Milliohm, ? 1%, 500 mW, 0805 [2012 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-6BWFR011V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1938 / $0.2112 | Buy Now |
DISTI #
667-ERJ-6BWFR011V
|
Mouser Electronics | Current Sense Resistors - SMD 0805 0.011ohm 1% Curr Sense AEC-Q200 RoHS: Compliant | 8266 |
|
$0.1320 / $0.7200 | Buy Now |
|
Future Electronics | "RES 0.011 OHM 1% 1/2W 0805 " RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 15000Reel |
|
$0.2200 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 0.011 Ohm 1% 0.5W(1/2W) 0ppm/°C to 300ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
5000 In Stock |
|
$0.1843 / $0.2019 | Buy Now |
DISTI #
65019847
|
Verical | Res Thick Film 0805 0.011 Ohm 1% 0.5W(1/2W) 0ppm/°C to 300ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.2396 / $0.2625 | Buy Now |
DISTI #
ERJ-6BWFR011V
|
TTI | Current Sense Resistors - SMD 0805 0.011ohm 1% Curr Sense AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.1300 / $0.1440 | Buy Now |
|
Master Electronics | Res Thick Film 0805 0.011 Ohm 1% 0.5W(1/2W) 0ppm/°C to 300ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
5000 In Stock |
|
$0.1843 / $0.2019 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.2867 / $0.3071 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy