-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y9691
|
Newark | Thick Film Chip Res 0805 Low Ohmic 5% Rohs Compliant: Yes |Panasonic ERJ-6BQJR33V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0750 | Buy Now |
DISTI #
P17555CT-ND
|
DigiKey | RES 0.33 OHM 5% 1/3W 0805 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3910 In Stock |
|
$0.0807 / $0.5000 | Buy Now |
DISTI #
ERJ-6BQJR33V
|
Avnet Americas | SMD Chip Resistor, 330 Milliohm, ± 5%, 330 mW, 0805 [2012 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-6BQJR33V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0570 / $0.0645 | Buy Now |
DISTI #
667-ERJ-6BQJR33V
|
Mouser Electronics | Current Sense Resistors - SMD 0805 0.33ohm 5% Curr Sense AEC-Q200 RoHS: Compliant | 0 |
|
$0.0550 / $0.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.0685 | Buy Now |
|
Onlinecomponents.com | Chip Res. 0805, 0.33 Ohm,+/-5% RoHS: Compliant | 0 |
|
$0.0590 / $0.0708 | Buy Now |
|
Master Electronics | Chip Res. 0805, 0.33 Ohm,+/-5% RoHS: Compliant | 0 |
|
$0.0590 / $0.0708 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 330m Ohms 5% 1/4W 250PPM AECQ200 | 0 |
|
$0.0385 / $0.0470 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy