-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W9756
|
Newark | Thick Film Chip Res, 0603, Low Ohmic,5% Rohs Compliant: Yes |Panasonic ERJ-3RSJR18V RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 / $0.0390 | Buy Now |
DISTI #
P.18AHCT-ND
|
DigiKey | RES 0.18 OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 15 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
12008 In Stock |
|
$0.0221 / $0.1600 | Buy Now |
DISTI #
ERJ-3RSJR18V
|
Avnet Americas | SMD Chip Resistor, 180 Milliohm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-3RSJR18V) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0227 / $0.0256 | Buy Now |
DISTI #
667-ERJ-3RSJR18V
|
Mouser Electronics | Current Sense Resistors - SMD 0603 0.18ohms 5% Thick Film Resistor RoHS: Compliant | 7952 |
|
$0.0220 / $0.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.0273 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 0.18 Ohm 5% 0.1W(1/10W) ±300ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0226 / $0.0286 | Buy Now |
|
Master Electronics | Res Thick Film 0603 0.18 Ohm 5% 0.1W(1/10W) ±300ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0226 / $0.0286 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 180m Ohms 5% 1/10W 300PPM AECQ200 | 0 |
|
$0.0386 / $0.0471 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy