-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X7486
|
Newark | Thick Film Chip R, 0603, 0.5%, Precision Rohs Compliant: Yes |Panasonic ERJ-3RED3013V RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0190 | Buy Now |
DISTI #
10-ERJ-3RED3013VTR-ND
|
DigiKey | RES 301K OHM 0.5% 1/10W 0603 Min Qty: 25000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0144 | Buy Now |
DISTI #
ERJ-3RED3013V
|
Avnet Americas | Thick Film Chip R, 0603, 0.5%, Precision - Tape and Reel (Alt: ERJ-3RED3013V) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0114 / $0.0129 | Buy Now |
DISTI #
667-ERJ-3RED3013V
|
Mouser Electronics | Thick Film Resistors - SMD Thick Film Chip R, 0603, 0.5%, Precision RoHS: Compliant | 19935 |
|
$0.0110 / $0.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 20 Weeks | 0 |
|
$0.0137 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0122 / $0.0183 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0122 / $0.0183 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 301K Ohms 0.5% 1/10W 100PPM AECQ20 | 0 |
|
$0.0159 / $0.0194 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy