Part Details for ERJ-3RBD6042V by Panasonic Electronic Components
Overview of ERJ-3RBD6042V by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-3RBD6042V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-3RBD6042V-ND
|
DigiKey | RES 60.4K OHM 0.5% 1/10W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0181 | Buy Now |
DISTI #
ERJ-3RBD6042V
|
Avnet Americas | Thick Film Chip Resistor - Tape and Reel (Alt: ERJ-3RBD6042V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0118 / $0.0129 | Buy Now |
DISTI #
667-ERJ-3RBD6042V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 Resistor 0.5% 50ppm 60.4KOhm RoHS: Compliant | 0 |
|
$0.0140 / $0.1300 | Order Now |
|
Future Electronics | thick film res 0603 60.4k ohms 0.5 % RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 5000Reel |
|
$0.0130 / $0.0141 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0117 / $0.0171 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0117 / $0.0171 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 170000 |
|
$0.0167 / $0.0179 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 60400 Ohms 0.5% 1/10W 50PPM AECQ20 | 0 |
|
$0.0156 / $0.0190 | RFQ |
Part Details for ERJ-3RBD6042V
ERJ-3RBD6042V CAD Models
ERJ-3RBD6042V Part Data Attributes
|
ERJ-3RBD6042V
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-3RBD6042V
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |