Part Details for ERJ-3RBD5360V by Panasonic Electronic Components
Overview of ERJ-3RBD5360V by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-3RBD5360V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-3RBD5360V-ND
|
DigiKey | RES 536 OHM 0.5% 1/10W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0181 | Buy Now |
DISTI #
ERJ-3RBD5360V
|
Avnet Americas | Thick Film Chip Resistor - Tape and Reel (Alt: ERJ-3RBD5360V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0118 / $0.0129 | Buy Now |
DISTI #
667-ERJ-3RBD5360V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 Resistor 0.5% 50ppm 536Ohm RoHS: Compliant | 0 |
|
$0.0150 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks | 0 |
|
$0.0137 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0117 / $0.0171 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0117 / $0.0171 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 536 Ohms 0.5% 1/10W 50PPM AECQ200 | 0 |
|
$0.0154 / $0.0188 | RFQ |
Part Details for ERJ-3RBD5360V
ERJ-3RBD5360V CAD Models
ERJ-3RBD5360V Part Data Attributes
|
ERJ-3RBD5360V
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-3RBD5360V
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |