-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ERJ-3RBD3901VCT-ND
|
DigiKey | RES 3.9K OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4730 In Stock |
|
$0.0124 / $0.1400 | Buy Now |
DISTI #
ERJ-3RBD3901V
|
Avnet Americas | SMD Chip Resistor, 3.9 kOhm, ? 0.5%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3RBD3901V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0114 / $0.0129 | Buy Now |
DISTI #
667-ERJ-3RBD3901V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 Resistor 0.5% 50ppm 3.9KOhm RoHS: Compliant | 8460 |
|
$0.0130 / $0.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks | 0 |
|
$0.0137 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0117 / $0.0171 | Buy Now |
DISTI #
ERJ-3RBD3901V
|
TTI | Thick Film Resistors - SMD 0603 Resistor 0.5% 50ppm 3.9KOhm pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0113 / $0.0123 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0117 / $0.0171 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 3.9K Ohms 0.5% 1/10W 50PPM AECQ200 | 0 |
|
$0.0159 / $0.0194 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy