Part Details for ERJ-3RBD3012V by Panasonic Electronic Components
Overview of ERJ-3RBD3012V by Panasonic Electronic Components
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-3RBD3012V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ERJ-3RBD3012VCT-ND
|
DigiKey | RES 30.1K OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24925 In Stock |
|
$0.0116 / $0.1400 | Buy Now |
DISTI #
ERJ-3RBD3012V
|
Avnet Americas | Thick Film Chip Resistor, 0603, Low ohmi - Tape and Reel (Alt: ERJ-3RBD3012V) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0120 / $0.0130 | Buy Now |
DISTI #
667-ERJ-3RBD3012V
|
Mouser Electronics | Thick Film Resistors - SMD 30.1K OHM .5% RoHS: Compliant | 11971 |
|
$0.0120 / $0.1400 | Buy Now |
DISTI #
V79:2366_25081820
|
Arrow Electronics | Res Thick Film 0603 30.1K Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1512 | Americas - 404900 |
|
$0.0089 | Buy Now |
DISTI #
V36:1790_25081820
|
Arrow Electronics | Res Thick Film 0603 30.1K Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 1911 | Americas - 105000 |
|
$0.0089 | Buy Now |
DISTI #
V36:1790_11335210
|
Arrow Electronics | Res Thick Film 0603 30.1K Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Date Code: 2224 | Americas - 40000 |
|
$0.0109 / $0.0170 | Buy Now |
DISTI #
V72:2272_11335210
|
Arrow Electronics | Res Thick Film 0603 30.1K Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2036 Container: Cut Strips | Americas - 25000 |
|
$0.0197 / $0.0598 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 20 Weeks | 0 |
|
$0.0139 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 30.1K Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0118 / $0.0173 | Buy Now |
DISTI #
65552703
|
Verical | Res Thick Film 0603 30.1K Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 650 Package Multiple: 1 Date Code: 1512 | Americas - 404900 |
|
$0.0089 | Buy Now |
Part Details for ERJ-3RBD3012V
ERJ-3RBD3012V CAD Models
ERJ-3RBD3012V Part Data Attributes
|
ERJ-3RBD3012V
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-3RBD3012V
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |