-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK2268
|
Newark | Thick Film Chip Resistor Rohs Compliant: Yes |Panasonic ERJ-3RBD1000V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 | Buy Now |
DISTI #
10-ERJ-3RBD1000VCT-ND
|
DigiKey | RES 100 OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9660 In Stock |
|
$0.0115 / $0.1400 | Buy Now |
DISTI #
ERJ-3RBD1000V
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ? 0.5%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3RBD1000V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0118 / $0.0129 | Buy Now |
DISTI #
667-ERJ-3RBD1000V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 Resistor 0.5% 50ppm 100Ohm RoHS: Compliant | 8120 |
|
$0.0130 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks | 0 |
|
$0.0137 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
50000 In Stock |
|
$0.0114 / $0.0163 | Buy Now |
DISTI #
ERJ-3RBD1000V
|
TTI | Thick Film Resistors - SMD 0603 Resistor 0.5% 50ppm 100Ohm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0126 / $0.0141 | Buy Now |
|
Master Electronics | RoHS: Compliant |
50000 In Stock |
|
$0.0114 / $0.0163 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 100 Ohms 0.5% 1/10W 50PPM AECQ200 | 0 |
|
$0.0154 / $0.0188 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy