-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T8691
|
Newark | Res, Thick Film, 82R, 5%, 0.1W, 0603, Resistance:82Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Panasonic ERJ-3GEYJ820V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3365 |
|
$0.0040 / $0.0990 | Buy Now |
DISTI #
97W7583
|
Newark | Res, Thick Film, 82R, 5%, 0.1W, 0603, Reel, Resistance:82Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Panasonic ERJ-3GEYJ820V RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
P82GCT-ND
|
DigiKey | RES SMD 82 OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7443 In Stock |
|
$0.0037 / $0.1000 | Buy Now |
DISTI #
ERJ-3GEYJ820V
|
Avnet Americas | SMD Chip Resistor, 82 Ohm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-3GEYJ820V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0035 / $0.0038 | Buy Now |
DISTI #
667-ERJ-3GEYJ820V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 82ohms 5% AEC-Q200 RoHS: Compliant | 14495 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V36:1790_07444868
|
Arrow Electronics | Res Thick Film 0603 82 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Date Code: 2430 | Americas - 40000 |
|
$0.0034 / $0.0038 | Buy Now |
|
Future Electronics | Res Thick Film 0603 82 Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 50000Reel |
|
$0.0037 / $0.0043 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 82 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
9900 In Stock |
|
$0.0035 / $0.0048 | Buy Now |
DISTI #
84023928
|
Verical | Res Thick Film 0603 82 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2430 | Americas - 40000 |
|
$0.0038 | Buy Now |
|
Bristol Electronics | 7883 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy