-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W9610
|
Newark | Res, 5M6, 5%, 0.1W, Thick Film, 0603, Resistance:5.6Mohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Panasonic ERJ-3GEYJ565V RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
57AK2265
|
Newark | Res, 5M6, 5%, 0.1W, Thick Film, 0603, Resistance:5.6Mohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Panasonic ERJ-3GEYJ565V RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0100 | Buy Now |
DISTI #
P5.6MGCT-ND
|
DigiKey | RES SMD 5.6M OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
38452 In Stock |
|
$0.0037 / $0.1000 | Buy Now |
DISTI #
ERJ-3GEYJ565V
|
Avnet Americas | SMD Chip Resistor, 5.6 MOhm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film - Tape and Reel (Alt: ERJ-3GEYJ565V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0035 / $0.0038 | Buy Now |
DISTI #
667-ERJ-3GEYJ565V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 5.6Mohms 5% Tol AEC-Q200 RoHS: Compliant | 34186 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V79:2366_25081400
|
Arrow Electronics | Res Thick Film 0603 5.6M Ohm 5% 0.1W(1/10W) -400ppm/°C to 150ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1212 | Americas - 4619 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks | 0 |
|
$0.0040 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 5.6M Ohm 5% 0.1W(1/10W) -400ppm/°C to 150ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0036 / $0.0050 | Buy Now |
DISTI #
SMC-ERJ-3GEYJ565V
|
Sensible Micro Corporation | Res Smd 5.6M Ohm 5% 1/10W 0603 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 3313 |
|
RFQ | |
DISTI #
C1S600600586144
|
Chip1Stop | Res Thick Film 0603 5.6M Ohm 5% 0.1W(1/10W) -400ppm/C to 150ppm/C Molded SMD Automotive Punched T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 3950 |
|
$0.0059 / $0.0144 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy