-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ-3GEYJ513V by Panasonic Electronic Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W7561
|
Newark | Res, Thick Film, 51K, 5%, 0.1W, 0603, Reel, Resistance:51Kohm, Resistance Tolerance:± 5%, Power R... more RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0050 | Buy Now |
DISTI #
P51KGCT-ND
|
DigiKey | RES SMD 51K OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
87415 In Stock |
|
$0.0042 / $0.1000 | Buy Now |
DISTI #
ERJ-3GEYJ513V
|
Avnet Americas | SMD Chip Resistor, 51 kOhm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel |
25000 |
|
$0.0035 / $0.0038 | Buy Now |
DISTI #
97W7561
|
Avnet Americas | SMD Chip Resistor, 51 kOhm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and... more RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 61 Weeks, 1 Days Container: Reel |
10000 Partner Stock |
|
$0.0060 | Buy Now |
DISTI #
667-ERJ-3GEYJ513V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 51Kohms 5% AEC-Q200 RoHS: Compliant | 20967 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V79:2366_28762947
|
Arrow Electronics | Res Thick Film 0603 51K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 33333 Package Multiple: 1 Date Code: 2211 | Americas - 319990 |
|
Buy Now | |
DISTI #
V72:2272_07446458
|
Arrow Electronics | Res Thick Film 0603 51K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 18519 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2115 Container: Cut Strips | Americas - 44790 |
|
$0.0051 / $0.0054 | Buy Now |
DISTI #
V36:1790_07446458
|
Arrow Electronics | Res Thick Film 0603 51K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 5000 Lead time: 20 Weeks Date Code: 2439 | Americas - 10000 |
|
$0.0032 / $0.0047 | Buy Now |
|
Future Electronics | ERJ Series 0603 51 kOhm 0.1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel |
0 Reel |
|
$0.0038 / $0.0044 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 51K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
130000 In Stock |
|
$0.0041 / $0.0067 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy