-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P430KGCT-ND
|
DigiKey | RES SMD 430K OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
14910 In Stock |
|
$0.0037 / $0.1000 | Buy Now |
DISTI #
ERJ-3GEYJ434V
|
Avnet Americas | Res Thick Film 0603 430K Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R - Tape and Reel (Alt: ERJ-3GEYJ434V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0033 / $0.0038 | Buy Now |
DISTI #
667-ERJ-3GEYJ434V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 430Kohms 5% AEC-Q200 RoHS: Compliant | 24113 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V72:2272_11335143
|
Arrow Electronics | Res Thick Film 0603 430K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 33333 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1901 Container: Cut Strips | Americas - 48238 |
|
$0.0023 / $0.0460 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks | 0 |
|
$0.0040 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 430K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
83608 In Stock |
|
$0.0030 / $0.0034 | Buy Now |
DISTI #
51649467
|
Verical | Res Thick Film 0603 430K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 5000 Date Code: 1401 | Americas - 80000 |
|
$0.0039 / $0.0043 | Buy Now |
DISTI #
61704525
|
Verical | Res Thick Film 0603 430K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 33333 Package Multiple: 1 Date Code: 1901 | Americas - 48238 |
|
$0.0023 | Buy Now |
DISTI #
C1S600600586056
|
Chip1Stop | Res Thick Film 0603 430K Ohm 5% 0.1W(1/10W) ±200ppm/C Molded SMD Automotive Punched T/R RoHS: Compliant Container: Cut Tape | 50 |
|
$0.0041 | Buy Now |
|
Master Electronics | Res Thick Film 0603 430K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
83608 In Stock |
|
$0.0030 / $0.0034 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy