-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ-3GEYJ300V by Panasonic Electronic Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC8523
|
Newark | Thick Film Chip Res, 0603, 1/16W 5%, 30Ohm, 7 Inch Reel Rohs Compliant: Yes |Panasonic ERJ-3GEYJ300... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.0070 / $0.0100 | Buy Now |
DISTI #
97W7526
|
Newark | Res, Thick Film, 30R, 5%, 0.1W, 0603, Reel, Resistance:30Ohm, Resistance Tolerance:± 5%, Power Ra... more RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
P30GCT-ND
|
DigiKey | RES SMD 30 OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
42919 In Stock |
|
$0.0042 / $0.1000 | Buy Now |
DISTI #
ERJ-3GEYJ300V
|
Avnet Americas | SMD Chip Resistor, 30 Ohm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and ... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel |
10000 |
|
$0.0029 / $0.0031 | Buy Now |
DISTI #
667-ERJ-3GEYJ300V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 30ohms 5% AEC-Q200 RoHS: Compliant | 44871 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
70269557
|
RS | Resistor, Thick Film, Res 30 Ohms, Pwr-Rtg 0.1 W, Tol 5%,SMT,0603 | Panasonic Electronic Components ... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 49800 |
|
$0.0030 | Buy Now |
|
Future Electronics | ERJ Series 0603 30 Ohm 0.1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel |
40000 Reel |
|
$0.0065 / $0.0072 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 30 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
304600 In Stock |
|
$0.0035 / $0.0048 | Buy Now |
|
Bristol Electronics | Min Qty: 148 | 4920 |
|
$0.0056 / $0.0338 | Buy Now |
DISTI #
ERJ-3GEYJ300V
|
TTI | Thick Film Resistors - SMD 0603 30ohms 5% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 115000 In Stock |
|
$0.0033 / $0.0036 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy