-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W9606
|
Newark | Thick Film Chip Res, 0603, 1/16W 5% Rohs Compliant: Yes |Panasonic ERJ-3GEYJ275V Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
P2.7MGCT-ND
|
DigiKey | RES SMD 2.7M OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
81438 In Stock |
|
$0.0042 / $0.1000 | Buy Now |
DISTI #
ERJ-3GEYJ275V
|
Avnet Americas | Res Thick Film 0603 2.7M Ohm 5% 1/10W -400ppm/°C to 150ppm/°C Molded SMD Punched Carrier T/R - Tape and Reel (Alt: ERJ-3GEYJ275V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0033 / $0.0038 | Buy Now |
DISTI #
667-ERJ-3GEYJ275V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 2.7Mohms 5% Tol AEC-Q200 RoHS: Compliant | 26741 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 | 0 |
|
$0.0040 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 2.7M Ohm 5% 0.1W(1/10W) -400ppm/°C to 150ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0037 / $0.0053 | Buy Now |
DISTI #
ERJ-3GEYJ275V
|
TTI | Thick Film Resistors - SMD 0603 2.7Mohms 5% Tol AEC-Q200 pbFree: Pb-Free Min Qty: 50000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0037 | Buy Now |
DISTI #
SMC-ERJ-3GEYJ275V
|
Sensible Micro Corporation | Res Smd 2.7M Ohm 5% 1/10W 0603 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 3328 |
|
RFQ | |
|
Master Electronics | Res Thick Film 0603 2.7M Ohm 5% 0.1W(1/10W) -400ppm/°C to 150ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0037 / $0.0053 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy