-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W7520
|
Newark | Res, Thick Film, 27R, 5%, 0.1W, 0603, Reel, Resistance:27Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Panasonic ERJ-3GEYJ270V RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
P27GCT-ND
|
DigiKey | RES SMD 27 OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
178401 In Stock |
|
$0.0037 / $0.1000 | Buy Now |
DISTI #
ERJ-3GEYJ270V
|
Avnet Americas | SMD Chip Resistor, 27 Ohm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-3GEYJ270V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0035 / $0.0038 | Buy Now |
DISTI #
667-ERJ-3GEYJ270V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 27ohms 5% AEC-Q200 RoHS: Compliant | 23308 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V36:1790_07448693
|
Arrow Electronics | Res Thick Film 0603 27 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Date Code: 2234 | Americas - 165000 |
|
$0.0030 | Buy Now |
DISTI #
V72:2272_07448693
|
Arrow Electronics | Res Thick Film 0603 27 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1903 Container: Cut Strips | Americas - 27258 |
|
$0.0035 | Buy Now |
DISTI #
V79:2366_25847865
|
Arrow Electronics | Res Thick Film 0603 27 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1849 | Americas - 19576 |
|
Buy Now | |
|
Future Electronics | ERJ Series 0603 27 Ohm 0.1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0038 / $0.0044 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 27 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
181403 In Stock |
|
$0.0044 / $0.0068 | Buy Now |
DISTI #
63508814
|
Verical | Res Thick Film 0603 27 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 5000 Date Code: 2235 | Americas - 180000 |
|
$0.0057 / $0.0088 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy